text.skipToContent text.skipToNavigation

Manufacturer Part #

AEA1010102M016R

AEA Series 1000 uF ±20 % 16 V 10 x 10 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX AEA1010102M016R - Technical Attributes
Attributes Table
Series: AEA
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 510mA
Impedance: 90mΩ
Operating Temp-Max: 105°C
Dimension: L  10.3mm x W  10.3mm x H  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,500
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
500
$0.565
1,000
$0.555
1,500
$0.55
2,000
$0.545
2,500+
$0.535
Product Variant Information section