text.skipToContent text.skipToNavigation

Manufacturer Part #

CA025M0470REG-1010

CA Series 470 uF 25 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CA025M0470REG-1010 - Technical Attributes
Attributes Table
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$1,350.00
USD
Quantity
Unit Price
500
$0.143
1,000
$0.141
1,500
$0.14
2,500
$0.138
5,000+
$0.135
Product Variant Information section