Manufacturer Part #
E81D201VRT392MB80T
200 V 3900 uF Ø40 x 80 mm Snap-In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:64 per Bag Mounting Method:Snap Fit |
||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
United Chemi-Con E81D201VRT392MB80T - Technical Attributes
Attributes Table
| Series: | 81D |
| Type: | Can - Snap-In |
| Capacitance: | 3900µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Operating Temp Range: | -40°C to +105°C |
| Operating Temp-Max: | 105°C |
| Dimension: | L 80mm x D 40mm |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.37
10
$9.27
25
$9.20
75
$9.11
150+
$9.00
Product Variant Information section
Available Packaging
Package Qty:
64 per Bag
Mounting Method:
Snap Fit