Manufacturer Part #
ECA-0JHG682
NHG (A) Series 6.3 V 6800 uF 105°C 2 KHrs Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Panasonic Industry ECA-0JHG682 - Product Specification
Panasonic Industry ECA-0JHG682 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 6800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1350mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 428.4µA |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.455
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole