text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM332

ECA-M Series 6.3 V 3300 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Panasonic Industry ECA-0JM332 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1020mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,698
USA:
2,698
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
125
$0.162
300
$0.16
1,000
$0.156
2,000
$0.154
5,000+
$0.148
Product Variant Information section