text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1AM221

M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-1AM221 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 425mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  12.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$24.40
USD
Quantity
Unit Price
400
$0.061
1,000
$0.0596
4,000
$0.0576
8,000
$0.0566
20,000+
$0.0544