Manufacturer Part #
ECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | 2020 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1AM221 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECA-1AM221 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 425mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,046
USA:
2,046
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0436
500
$0.0427
2,000
$0.0413
5,000
$0.0404
20,000+
$0.0382
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole