Manufacturer Part #
ECA-1CHG102
1000 µF 16 V 2000 Hrs @ 105°C Radial Can Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1CHG102 - Product Specification
Panasonic Industry ECA-1CHG102 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 560mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
145
USA:
145
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
100
$0.205
750
$0.199
2,000
$0.195
5,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole