text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CM221B

M Series 16 V 220 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Panasonic Industry ECA-1CM221B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 280mA
Operating Temp-Max: 85°C
Leakage Current: 35.2µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
2,000
$0.0505
6,000
$0.0492
8,000
$0.0488
20,000
$0.0477
30,000+
$0.0467
Product Variant Information section