text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CM222

M Series 16 V 2200 uF Ø 12.5 x 20 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1CM222 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1A
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$55.00
USD
Quantity
Unit Price
200
$0.275
600
$0.27
1,000
$0.265
4,000
$0.26
6,000+
$0.255
Product Variant Information section