text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CM471

M Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Panasonic Industry ECA-1CM471 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 440mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
9,223
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.03
USD
Quantity
Unit Price
250
$0.0841
750
$0.0818
2,000
$0.0798
4,000
$0.0784
12,500+
$0.0745
Product Variant Information section