text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EHG221

NHG Series 25 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Panasonic Industry ECA-1EHG221 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
52
USA:
52
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
52
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.98
USD
Quantity
Unit Price
200
$0.115
500
$0.114
1,500
$0.111
3,000
$0.11
10,000+
$0.106
Product Variant Information section