text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EHG682

NHG Series 25 V 6800 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Panasonic Industry ECA-1EHG682 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2040mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
309
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
9
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.52
USD
Quantity
Unit Price
20
$1.28
50
$1.27
150
$1.25
300
$1.24
1,000+
$1.21
Product Variant Information section