text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EM101I

M Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Panasonic Industry ECA-1EM101I - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 180mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$125.40
USD
Quantity
Unit Price
2,000
$0.0627
4,000
$0.0617
8,000
$0.0606
10,000
$0.0603
30,000+
$0.0583
Product Variant Information section