text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG3R3

NHG Series 50 V 3.3 uF Ø 5 x 11 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Panasonic Industry ECA-1HHG3R3 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 22mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,372
USA:
1,372
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.60
USD
Quantity
Unit Price
400
$0.049
1,250
$0.0477
3,000
$0.0467
7,500
$0.0456
20,000+
$0.0436
Product Variant Information section