text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HHG471

NHG Series 50 V 470 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Panasonic Industry ECA-1HHG471 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 530mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
11,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.255
Product Variant Information section