Manufacturer Part #
ECA-1HM221B
M Series 50 V 220 uF Ø 10 x 12.5 mm LS=5 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1HM221B - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 400mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.132
1,500
$0.129
2,500
$0.128
7,500
$0.126
12,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole