text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM471

M Series 63 V 470 uF Ø 12.5 x 20 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Panasonic Industry ECA-1JM471 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 750mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.305
Product Variant Information section