text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VM100

M Series 35 V 10 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Panasonic Industry ECA-1VM100 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Leakage Current: 3.5µA
Pricing Section
Global Stock:
3
USA:
3
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
750
$0.0278
2,000
$0.0272
5,000
$0.0266
12,500
$0.0261
30,000+
$0.0249
Product Variant Information section