Manufacturer Part #
ECA-1VM102B
M Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2340 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1VM102B - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 900mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,000
$0.28
7,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole