Manufacturer Part #
ECA-1VM220
M Series 35 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-1VM220 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 3.5µA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
600
$0.0341
2,000
$0.0331
6,000
$0.0323
15,000
$0.0316
40,000+
$0.0304
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag