Manufacturer Part #
ECA-1VM331B
M Series 35 V 330 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Panasonic Industry ECA-1VM331B - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 440mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 13.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
500
$0.124
1,500
$0.121
2,500
$0.12
7,500
$0.118
12,500+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole