Manufacturer Part #
ECA-1VM470
M Series 35 V 47 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-1VM470 - Product Specification
Panasonic Industry ECA-1VM470 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 130mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
500
$0.0375
1,500
$0.0366
4,000
$0.0358
10,000
$0.035
25,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole