text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EHG2R2

ECA-NHG Series 250 V 2.2 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2EHG2R2 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 29mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.73
USD
Quantity
Unit Price
250
$0.0869
750
$0.0845
2,000
$0.0824
4,000
$0.081
12,500+
$0.0769