Manufacturer Part #
ECA-2EM4R7
ECA-M Series 250 V 4.7 uF Ø 8 x 11.5 mm LS=3.5mm Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-2EM4R7 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 86mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 80.5µA |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$0.102
800
$0.0983
3,000
$0.095
5,000
$0.0937
10,000+
$0.0899
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole