text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EM4R7

ECA-M Series 250 V 4.7 uF Ø 8 x 11.5 mm LS=3.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2EM4R7 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 86mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Leakage Current: 80.5µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
200
$0.102
500
$0.0995
1,500
$0.0967
3,000
$0.095
10,000+
$0.0899
Product Variant Information section