text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2GHG4R7

NHG-A Series 400 V 4.7 uF Ø10x16mm LS=5mm 105°C Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Panasonic Industry ECA-2GHG4R7 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 50mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
1,500
$0.20
4,000+
$0.194
Product Variant Information section