text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2GM470

M Series 400 V 47 uF 16 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2GM470 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 350mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  31.5mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$80.00
USD
Quantity
Unit Price
100
$0.80
300
$0.78
500
$0.77
1,000
$0.76
2,000+
$0.74
Product Variant Information section