text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WHG2R2B

NHG Series 450 V 2.2 uF Ø 10 x 12.5 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2WHG2R2B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 29mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  13.5mm x D  10mm
Dimension (Inch): H  0.532in x D  0.394in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
500
$0.166
1,500
$0.163
2,500
$0.161
5,000
$0.159
10,000+
$0.156
Product Variant Information section