text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WHG330

ECA-NHG Series 450 V 33 uF Ø16 x 31.5 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1515
Product Specification Section
Panasonic Industry ECA-2WHG330 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 155mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$1.70
USD
Quantity
Unit Price
25
$0.85
75
$0.83
200
$0.81
400
$0.80
1,250+
$0.76
Product Variant Information section