text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WM100

ECA-M Series 450 V 10 uF Ø 12.5 x 20 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Panasonic Industry ECA-2WM100 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 130mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.27
Product Variant Information section