Manufacturer Part #
ECA-2WM4R7
ECA-M Series 450 V 4.7 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2WM4R7 - Product Specification
Panasonic Industry ECA-2WM4R7 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 79mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
100
$0.21
750
$0.205
1,500
$0.20
4,000+
$0.192
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole