Manufacturer Part #
ECE-A0JKA470
ECE-KA Series 6.3 V 47 uF Ø 4 x 7 mm LS=1.5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A0JKA470 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECE-A0JKA470 - Technical Attributes
Attributes Table
| Series: | KA |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 34mA |
| Lead Spacing: | 1.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 7mm x D 4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
947
USA:
947
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.033
1,500
$0.0321
4,000
$0.0314
10,000
$0.0307
25,000+
$0.0293
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole