text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CKA220

ECE-KA Series 16 V 22 uF Ø 4 x 7 mm LS=1.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Panasonic Industry ECE-A1CKA220 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 39mA
Lead Spacing: 1.5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,956
USA:
1,956
4,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.60
USD
Quantity
Unit Price
500
$0.0392
1,500
$0.0382
4,000
$0.0373
10,000
$0.0365
25,000+
$0.0348
Product Variant Information section