Manufacturer Part #
ECE-A1HKA220
ECE-KA Series 50 V 22 uF Ø 6.3 x 7 mm LS=2.5 mm 85 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECE-A1HKA220 - Technical Attributes
Attributes Table
| Series: | KA |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 60mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 7mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
400
$0.0536
1,250
$0.0521
3,000
$0.051
7,500
$0.0499
20,000+
$0.0477
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole