Manufacturer Part #
ECE-A1VN470U
SU Series 35 V 47 uF 8 x 11.5 mm LS=3.5mm Radial Aluminum electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECE-A1VN470U - Technical Attributes
Attributes Table
| Series: | SU |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 120mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$0.189
600
$0.185
2,000
$0.181
4,000
$0.179
8,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole