Manufacturer Part #
EEA-GA1C101
EEA-GA Series 16 V 100 uF Ø 8 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEA-GA1C101 - Product Specification
Panasonic Industry EEA-GA1C101 - Technical Attributes
Attributes Table
| Series: | GA |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 120mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$0.11
500
$0.108
1,500
$0.106
3,000
$0.105
10,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole