Manufacturer Part #
EEE-1CA470SP
EEE-S Series 16 V 47 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Panasonic Industry EEE-1CA470SP - Product Specification
Panasonic Industry EEE-1CA470SP - Technical Attributes
Attributes Table
| Series: | S |
| Type: | V-Chip |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 70mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 5.4mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0668
3,000
$0.0651
5,000
$0.0642
15,000
$0.0625
25,000+
$0.061
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount