Manufacturer Part #
EEE-1CA471P
EEE-S Series 16 V 470 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Panasonic Industry EEE-1CA471P - Technical Attributes
Attributes Table
| Series: | S |
| Type: | V-Chip |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 420mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.168
1,500
$0.164
2,500
$0.163
5,000
$0.16
10,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount