text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC0J101P

EEE-FC Series 6.3 V 100 uF Ø 6.3 x 5.4 mm 105°C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2302
Product Specification Section
Panasonic Industry EEE-FC0J101P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 140mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.70
USD
Quantity
Unit Price
1,000
$0.0957
3,000
$0.093
4,000
$0.0923
10,000
$0.0902
15,000+
$0.088