text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1A101AP

CAP ALUM 100UF 10V 20% SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1A101AP - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 230mA
Impedance: 400mΩ
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.00
USD
Quantity
Unit Price
1,000
$0.166
2,000
$0.164
3,000
$0.163
5,000
$0.161
10,000+
$0.158
Product Variant Information section