text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1H100P

EEE-FC Series 50 V 10 uF Ø 6.3 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Panasonic Industry EEE-FC1H100P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 70mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Stud Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.80
USD
Quantity
Unit Price
1,000
$0.0928
3,000
$0.0902
4,000
$0.0896
10,000
$0.0875
15,000+
$0.0854
Product Variant Information section