text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1H221P

EEE-FC Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic Industry EEE-FC1H221P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 500mA
Impedance: 0.3Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
26,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.50
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section