text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1V100R

EEE-FC Series 35 V 10 uF Ø 5 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Panasonic Industry EEE-FC1V100R - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 95mA
Impedance: 1.8Ω
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Stud Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.30
USD
Quantity
Unit Price
1,000
$0.0783
3,000
$0.0762
5,000
$0.0752
10,000
$0.0739
20,000+
$0.0719
Product Variant Information section