Manufacturer Part #
EEE-FC1V2R2R
EEE-FC Series 35 V 2.2 uF Ø 4 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEE-FC1V2R2R - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | V-Chip |
| Capacitance: | 2.2µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 60mA |
| Impedance: | 3Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.4mm x D 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0675
4,000
$0.0663
8,000
$0.0652
10,000
$0.0649
30,000+
$0.0627
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount