Manufacturer Part #
EEE-FK1A102P
EEE-FK Series 10 V 1000 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1A102P - Product Specification
Panasonic Industry EEE-FK1A102P - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 850mA |
| Impedance: | 0.08Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,000
USA:
17,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.23
1,500
$0.225
5,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount