text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1A471AP

FK-V Series 10 V 470 uF ±20% 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1A471AP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 160mΩ
Operating Temp-Max: 105°C
Leakage Current: 47µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
1,000
$0.24
2,000
$0.235
7,500+
$0.23