text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C220AR

FK-V Series 16 V 22 uF 105°C 2 KHrs 5x5.8mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Panasonic Industry EEE-FK1C220AR - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
Operating Temp-Max: 105°C
Leakage Current: 3.52µA
Dimension: L  6.1mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
1,000
$0.0996
3,000
$0.0968
4,000
$0.0961
10,000
$0.0938
15,000+
$0.0916
Product Variant Information section