text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1E391SP

EEE-FK Series 25 V 390 uF Ø8 x 8.30 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1E391SP - Technical Attributes
Attributes Table
Series: FKS
Type: Can - SMT
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 390mA
ESR (Equivalent Series Resistance): 160Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
500
$0.275
1,000
$0.27
2,000
$0.265
7,500+
$0.26
Product Variant Information section