Manufacturer Part #
EEE-FK1J151AQ
FK-V Series 63 V 150 uF 105°C 5 kHrs 12.5x13.5 mm SMT Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1J151AQ - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | Can - SMT |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 800mA |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 94.5µA |
| Dimension: | L 13.5mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.515
600
$0.505
800
$0.50
2,000
$0.49
3,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount